Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225VEN 25.000000M-CJGAB | |
|---|---|
DigiKey Part Number | 114-SG3225VEN25.000000M-CJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG3225VEN 25.000000M-CJGAB |
Description | XTAL OSC XO 25 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 25mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L2503C3T | CTS-Frequency Controls | 0 | 633L2503C3T-ND | 2,41994 € | Parametric Equivalent |
| 634L2503C3T | CTS-Frequency Controls | 0 | 634L2503C3T-ND | 3,11118 € | Parametric Equivalent |
| 634V2503C3T | CTS-Frequency Controls | 0 | 634V2503C3T-ND | 3,11118 € | Parametric Equivalent |
| SIT9120AC-2B3-33E25.000000 | SiTime | 0 | 1473-SIT9120AC-2B3-33E25.000000-ND | 6,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,12500 € | 141,25 € |
| Unit Price without VAT: | 14,12500 € |
|---|---|
| Unit Price with VAT: | 17,09125 € |




