Oscillator 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-9101CG 33.3333M-C10PHAAA0

DigiKey Part Number
114-SG-9101CG33.3333M-C10PHAAA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-9101CG 33.3333M-C10PHAAA0
Description
XTAL OSC XO 33.333300MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Oscillator 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
4-SMD, No Lead
Mfr
Supplier Device Package
4-SMD (2.5x2)
Packaging
Tape & Reel (TR)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Part Status
Active
Height - Seated (Max)
0.031" (0.80mm)
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,35027 €1.350,27 €
Manufacturers Standard Package
Unit Price without VAT:1,35027 €
Unit Price with VAT:1,63383 €