
SG-3030JC 32.7680KB0: ROHS | |
|---|---|
DigiKey Part Number | SER4329TR-ND - Tape & Reel (TR) SER4329CT-ND - Cut Tape (CT) SER4329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-3030JC 32.7680KB0: ROHS |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 5.5V |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 2µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SOJ, 5.08mm pitch |
Base Resonator | Supplier Device Package 4-SOJ |
Type | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.106" (2.70mm) |
Output CMOS |

