
S1D13515F00A100 | |
|---|---|
DigiKey Part Number | S1D13515F00A100-ND |
Manufacturer | |
Manufacturer Product Number | S1D13515F00A100 |
Description | IC VIDEO GRAPHIC CNTL 256QFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC I2C, I2S, SPI 256-QFP22 (28x28) Package |
Datasheet | Datasheet |
Category | Control Interface I2C, I2S, SPI |
Manufacturer EPSON | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 256-LQFP |
Function Controller | Supplier Device Package 256-QFP22 (28x28) |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 16,32132 € | 11.751,35 € |
| Unit Price without VAT: | 16,32132 € |
|---|---|
| Unit Price with VAT: | 19,74880 € |

