
S1C17W15F003100 | |
|---|---|
DigiKey Part Number | S1C17W15F003100-ND |
Manufacturer | |
Manufacturer Product Number | S1C17W15F003100 |
Description | IC MCU 16BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 4.2MHz 64KB (64K x 8) FLASH 64-TQFP13 (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.2V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S1C17 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4.2MHz | Supplier Device Package 64-TQFP13 (10x10) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals LCD, POR, PWM, RFC, SNDA, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,12033 € | 2.756,43 € |
| Unit Price without VAT: | 2,12033 € |
|---|---|
| Unit Price with VAT: | 2,56560 € |

