
S1C17W03F101100-250 | |
|---|---|
DigiKey Part Number | S1C17W03F101100-250-ND |
Manufacturer | |
Manufacturer Product Number | S1C17W03F101100-250 |
Description | IC MCU 16BIT 16KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 4.2MHz 16KB (16K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 6x12b SAR |
Core Processor S1C17 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C |
Speed 4.2MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SSI, UART/USART | Supplier Device Package 48-TQFP (7x7) |
Peripherals POR, PWM, WDT | Package / Case 48-TQFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,54444 € | 386,11 € |
| Unit Price without VAT: | 1,54444 € |
|---|---|
| Unit Price with VAT: | 1,86877 € |

