
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 4K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S1C17 | Operating Temperature -20°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8.2MHz | Supplier Device Package 144-QFP24 (16x16) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 144-TQFP |
Peripherals LCD, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,27464 € | 4.747,18 € |
| Unit Price without VAT: | 5,27464 € |
|---|---|
| Unit Price with VAT: | 6,38231 € |

