FA-20H 16.0000MF12Z-AC0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,83430 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 6.028
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,30902 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,29872 €
Datasheet
16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 16.0000MF12Z-AC0

DigiKey Part Number
114-FA-20H16.0000MF12Z-AC0TR-ND - Tape & Reel (TR)
114-FA-20H16.0000MF12Z-AC0CT-ND - Cut Tape (CT)
114-FA-20H16.0000MF12Z-AC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-20H 16.0000MF12Z-AC0
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 16.0000MF12Z-AC0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±12ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 16.0000MF12Z-ACEPSON0FA-20H16.0000MF12Z-AC-ND0,83430 €Parametric Equivalent
FA-20H 16.0000MF12Z-AC3EPSON6.028SER4236CT-ND1,11000 €Parametric Equivalent
FA-20H 16.0000MF12Z-AC5EPSON0FA-20H16.0000MF12Z-AC5-ND0,30902 €Parametric Equivalent
FA-20H 16.0000MF12Z-AC7EPSON0FA-20H16.0000MF12Z-AC7-ND0,29872 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,47000 €4,70 €
250,44440 €11,11 €
500,42580 €21,29 €
1000,40820 €40,82 €
2500,38604 €96,51 €
5000,37008 €185,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35477 €354,77 €
2.0000,34011 €680,22 €
3.0000,33181 €995,43 €
5.0000,32164 €1.608,20 €
7.0000,31512 €2.205,84 €
10.0000,30836 €3.083,60 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €