
RX-8035LC:AC3 PURE SN | |
|---|---|
DigiKey Part Number | RX-8035LC:AC3PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-8035LC:AC3 PURE SN |
Description | IC RTC EVENT REC I2C 12VSOJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 1V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 2.5µA @ 3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Time Event Recorder | Mounting Type Surface Mount |
Features Alarm | Package / Case 12-TFSOJ (0.094", 2.40mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 12-VSOJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,57568 € | 1.393,92 € |
| Unit Price without VAT: | 5,57568 € |
|---|---|
| Unit Price with VAT: | 6,74657 € |

