
RA-4574SA:B PURE SN | |
|---|---|
DigiKey Part Number | RA-4574SA:BPURESN-ND |
Manufacturer | |
Manufacturer Product Number | RA-4574SA:B PURE SN |
Description | IC RTC CLK/CALENDAR SER 14SOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Category | Interface 3-Wire Serial |
Manufacturer EPSON | Voltage - Supply 1.6V ~ 5.5V |
Series | Current - Timekeeping (Max) 1µA ~ 2µA @ 3V ~ 5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Type Clock/Calendar | Supplier Device Package 14-SOP |
Features Alarm |

