MA-506 20.0000M-C0:ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,24746 €
Datasheet
20 MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-506 20.0000M-C0:ROHS

DigiKey Part Number
SER2609TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA-506 20.0000M-C0:ROHS
Description
CRYSTAL 20.0000MHZ 18PF SMD
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MA-506 20.0000M-C0:ROHS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SOJ
Frequency Stability
±30ppm
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 20.0000MB-C0EPSON0FA-23820.0000MB-C0-ND0,24746 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types