MA-306 24.5760M-C0:ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,89000 €
Datasheet
24.576 MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-306 24.5760M-C0:ROHS

DigiKey Part Number
SER2709TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA-306 24.5760M-C0:ROHS
Description
CRYSTAL 24.5760MHZ 18PF SMD
Customer Reference
Detailed Description
24.576 MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SOJ
Frequency Stability
±30ppm
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 24.5760MB-C3EPSON0SER4253CT-ND0,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types