
HG-1012JA 20.0480M-BX0 | |
|---|---|
DigiKey Part Number | SE2862TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HG-1012JA 20.0480M-BX0 |
Description | XTAL OSC XO 20.0480MHZ SMD |
Customer Reference | |
Detailed Description | 20.048 MHz XO (Standard) Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SOJ, 5.08mm pitch |
Type | Supplier Device Package 4-SOJ |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |

