Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.1x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT10-32.768KAZC-T | TXC CORPORATION | 1.851 | 887-2601-1-ND | 0,62000 € | Similar |
| 9HT10-32.768KAZY-T | TXC CORPORATION | 45.170 | 887-2602-1-ND | 0,62000 € | Similar |
| ABS07-32.768KHZ-9-4-T | Abracon LLC | 5.996 | 535-15022-1-ND | 1,27000 € | Similar |



