
FC-135 32.7680KF-A0 | |
|---|---|
DigiKey Part Number | 114-FC-13532.7680KF-A0TR-ND - Tape & Reel (TR) 114-FC-13532.7680KF-A0CT-ND - Cut Tape (CT) 114-FC-13532.7680KF-A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KF-A0 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,37440 € | 9,36 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,34390 € | 34,39 € |
| 250 | 0,32516 € | 81,29 € |
| 500 | 0,31170 € | 155,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29881 € | 298,81 € |
| 2.000 | 0,28645 € | 572,90 € |
| 3.000 | 0,27946 € | 838,38 € |
| 5.000 | 0,27090 € | 1.354,50 € |
| 7.000 | 0,26540 € | 1.857,80 € |
| 10.000 | 0,25970 € | 2.597,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |








