Parametric Equivalent
Parametric Equivalent

FA-238V 14.7456MB-K | |
|---|---|
DigiKey Part Number | FA-238V14.7456MB-K-ND |
Manufacturer | |
Manufacturer Product Number | FA-238V 14.7456MB-K |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 14.7456MB-K Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 14.7456MB-K0 | EPSON | 0 | FA-238V14.7456MB-K0-ND | 0,51504 € | Parametric Equivalent |
| FA-238V 14.7456MB-K3 | EPSON | 4.091 | SER3685CT-ND | 1,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,39060 € | 139,06 € |
| Unit Price without VAT: | 1,39060 € |
|---|---|
| Unit Price with VAT: | 1,68263 € |


