
FA-238V 12.0000MB-K3 | |
|---|---|
DigiKey Part Number | SER3682TR-ND - Tape & Reel (TR) SER3682CT-ND - Cut Tape (CT) SER3682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MB-K3 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.0000MB-K3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 12.0000MB-W0 | EPSON | 792 | 114-FA-238V12.0000MB-W0CT-ND | 0,85000 € | Similar |
| FA-238V 12.0000MB-W3 | EPSON | 30.623 | SER3683CT-ND | 1,75000 € | Similar |
| FA-238V 12.0000MB-W5 | EPSON | 895 | 114-FA-238V12.0000MB-W5CT-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,52000 € | 15,20 € |
| 25 | 1,43760 € | 35,94 € |
| 50 | 1,37820 € | 68,91 € |
| 100 | 1,32110 € | 132,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,24940 € | 312,35 € |
| 500 | 1,19774 € | 598,87 € |
| 750 | 1,16856 € | 876,42 € |
| 1.250 | 1,13280 € | 1.416,00 € |
| 1.750 | 1,10986 € | 1.942,26 € |
| 2.500 | 1,08606 € | 2.715,15 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |








