Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238V 12.2880MB-W5 | |
|---|---|
DigiKey Part Number | 114-FA-238V12.2880MB-W5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.2880MB-W5 |
Description | CRYSTAL 12.2880MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 12.2880MB-W | EPSON | 0 | FA-238V12.2880MB-W-ND | 1,39060 € | Parametric Equivalent |
| FA-238V 12.2880MB-W0 | EPSON | 0 | 114-FA-238V12.2880MB-W0TR-ND | 0,55857 € | Parametric Equivalent |
| FA-238V 12.2880MD-W | EPSON | 0 | FA-238V12.2880MD-W-ND | 1,39060 € | Parametric Equivalent |
| FA-238V 12.2880MD30V-W3 | EPSON | 0 | FA-238V12.2880MD30V-W3-ND | 1,39060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52243 € | 1.567,29 € |
| Unit Price without VAT: | 0,52243 € |
|---|---|
| Unit Price with VAT: | 0,63214 € |


