Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238V 12.0000MB-A | |
|---|---|
DigiKey Part Number | FA-238V12.0000MB-A-ND |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MB-A |
Description | CRYSTAL 12.0000MHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 12.5pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.0000MB-A Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 12.0000MB-K | EPSON | 0 | FA-238V12.0000MB-K-ND | 1,39060 € | Similar |
| FA-238V 12.0000MB-W | EPSON | 21 | FA-238V12.0000MB-W-ND | 1,75000 € | Similar |
| FA-238V 12.0000MD30X-A | EPSON | 0 | FA-238V12.0000MD30X-A-ND | 1,39060 € | Parametric Equivalent |
| FA-238V 12.0000MD30X-A0 | EPSON | 0 | 114-FA-238V12.0000MD30X-A0TR-ND | 0,55857 € | Parametric Equivalent |
| FA-238V 12.0000MD30X-A3 | EPSON | 0 | FA-238V12.0000MD30X-A3-ND | 1,39060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,39060 € | 139,06 € |
| Unit Price without VAT: | 1,39060 € |
|---|---|
| Unit Price with VAT: | 1,68263 € |


