FA-238 24.5760MD-C5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,68500 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,24746 €
Datasheet
24.576 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 24.5760MD-C5

DigiKey Part Number
114-FA-23824.5760MD-C5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 24.5760MD-C5
Description
CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 24.5760MD-CEPSON0FA-23824.5760MD-C-ND0,68500 €Parametric Equivalent
FA-238 24.5760MD-C0EPSON0114-FA-23824.5760MD-C0TR-ND0,24746 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23143 €694,29 €
Manufacturers Standard Package
Unit Price without VAT:0,23143 €
Unit Price with VAT:0,28003 €