FA-20H 12.0000MD30Z-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,38937 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 21.307
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 2.107
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 5.378
Unit Price: 0,67000 €
Datasheet
12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 12.0000MD30Z-K

DigiKey Part Number
FA-20H12.0000MD30Z-K-ND
Manufacturer
Manufacturer Product Number
FA-20H 12.0000MD30Z-K
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 12.0000MD30Z-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 12.0000MD30Z-K0EPSON0FA-20H12.0000MD30Z-K0-ND0,38937 €Parametric Equivalent
FA-20H 12.0000MD30Z-K3EPSON21.307SER4113CT-ND1,37000 €Parametric Equivalent
FA-20H 12.0000MD30Z-K5EPSON2.107114-FA-20H12.0000MD30Z-K5CT-ND0,67000 €Parametric Equivalent
8Z-12.000MAHQ-TTXC CORPORATION5.378887-2588-1-ND0,67000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,05910 €105,91 €
Unit Price without VAT:1,05910 €
Unit Price with VAT:1,28151 €