Similar
Similar
Similar
Similar

FA-128 25.0000MD30Z-K5 | |
|---|---|
DigiKey Part Number | FA-12825.0000MD30Z-K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 25.0000MD30Z-K5 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 25.0000MD30Z-K5 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-118T 25.0000MD30Z-AC3 | EPSON | 0 | FA-118T25.0000MD30Z-AC3-ND | 0,87220 € | Similar |
| FA-118T 25.0000MD30Z-AC5 | EPSON | 0 | FA-118T25.0000MD30Z-AC5-ND | 0,22028 € | Similar |
| FA-128 25.0000MD30Z-AJ0 | EPSON | 0 | FA-12825.0000MD30Z-AJ0-ND | 0,23553 € | Similar |
| ECS-250-10-37-JTN-TR | ECS Inc. | 706 | XC2645CT-ND | 0,44000 € | Similar |




