
Category | Package / Case 6-SMD, No Lead |
Mfr | Supplier Device Package 6-SMD (7x5) |
Packaging Bulk | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.055" (1.40mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,92200 € | 158,44 € |
| Unit Price without VAT: | 7,92200 € |
|---|---|
| Unit Price with VAT: | 9,58562 € |

