EG-2101CA 155.5200M-PCHL0 is Obsolete and no longer manufactured.
Available Substitutes:
155.52 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2101CA 155.5200M-PCHL0

DigiKey Part Number
EG-2101CA155.5200M-PCHL0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2101CA 155.5200M-PCHL0
Description
XTAL OSC SO 155.5200MHZ LVPECL
Customer Reference
Detailed Description
155.52 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
60mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
25mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8503CA 125.0M 156.2M-APRLZ0EPSON0SG-8503CA125M156.2M-APRLZ0-ND12,38241 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types