
S1C6F016F401100 | |
|---|---|
DigiKey Part Number | S1C6F016F401100-ND |
Manufacturer | |
Manufacturer Product Number | S1C6F016F401100 |
Description | IC MCU 4BIT 26KB FLASH 100QFP15 |
Customer Reference | |
Detailed Description | S1C63000 - Microcontroller IC 4-Bit 4MHz 26KB (16K x 13) FLASH 100-QFP15 (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 2K x 4 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor S1C63000 | Operating Temperature -20°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 100-QFP15 (14x14) |
Connectivity SPI | Package / Case 100-LQFP |
Peripherals LCD, PWM, RFC, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,99156 € | 3.592,40 € |
| Unit Price without VAT: | 3,99156 € |
|---|---|
| Unit Price with VAT: | 4,82979 € |

