



B57232V5103F360 | |
|---|---|
DigiKey Part Number | 495-7391-2-ND - Tape & Reel (TR) 495-7391-1-ND - Cut Tape (CT) 495-7391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57232V5103F360 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57232V5103F360 Models |
Category | B25/85 3435K |
Manufacturer TDK | B25/100 3455K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B25/50 3380K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06500 € | 6,50 € |
| 500 | 0,05732 € | 28,66 € |
| 1.000 | 0,05449 € | 54,49 € |
| 5.000 | 0,04881 € | 244,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04670 € | 467,00 € |
| 20.000 | 0,04477 € | 895,40 € |
| 30.000 | 0,04372 € | 1.311,60 € |
| 50.000 | 0,04247 € | 2.123,50 € |
| 70.000 | 0,04169 € | 2.918,30 € |
| 100.000 | 0,04089 € | 4.089,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |











