
B32529C0184J000 | |
|---|---|
DigiKey Part Number | B32529C0184J000-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0184J000 |
Description | CAP FILM 0.18UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0184J000 Models |
Category | Voltage Rating - DC 63V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07306 € | 584,48 € |
| Unit Price without VAT: | 0,07306 € |
|---|---|
| Unit Price with VAT: | 0,08840 € |

