B88069X9231T203 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 78.365
Unit Price: 0,74000 €
Datasheet
Gas Discharge Tube 90 V 2000A (2kA) ±30% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X9231T203

DigiKey Part Number
495-5930-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X9231T203
Description
GDT 90V 2KA 2 POLE SURFACE MOUNT
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 2000A (2kA) ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X9231T203 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
2000A (2kA)
Manufacturer
TDK
Tolerance
±30%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
1812 (4532 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2051-09-SM-RPLFBourns Inc.78.3652051-09-SM-RPLFCT-ND0,74000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33162 €663,24 €
Manufacturers Standard Package
Unit Price without VAT:0,33162 €
Unit Price with VAT:0,40126 €