
B88069X4860T502 | |
|---|---|
DigiKey Part Number | 495-B88069X4860T502TR-ND - Tape & Reel (TR) 495-B88069X4860T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X4860T502 |
Description | GDT 500V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4860T502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 500 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 5 | 1,56800 € | 7,84 € |
| 10 | 1,44600 € | 14,46 € |
| 50 | 1,19980 € | 59,99 € |
| 100 | 1,10670 € | 110,67 € |
| 250 | 0,99444 € | 248,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91678 € | 458,39 € |
| 1.000 | 0,84478 € | 844,78 € |
| 1.500 | 0,80511 € | 1.207,66 € |
| 2.500 | 0,75754 € | 1.893,85 € |
| 3.500 | 0,72760 € | 2.546,60 € |
| 5.000 | 0,70680 € | 3.534,00 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

