


B84233A1500R000 | |
|---|---|
DigiKey Part Number | 495-77532-ND |
Manufacturer | |
Manufacturer Product Number | B84233A1500R000 |
Description | LINE FILTER 530V/305VAC 50A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 530V, 305V Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 530V, 305V |
Manufacturer TDK | Current 50 A |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Single Stage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,49000 € | 782,49 € |
| Unit Price without VAT: | 782,49000 € |
|---|---|
| Unit Price with VAT: | 946,81290 € |

