
B84143A0120R021 | |
|---|---|
DigiKey Part Number | 495-B84143A0120R021-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0120R021 |
Description | LINE FILTER 760/440VAC 120A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 120 A 760V, 440V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M10) |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0120R021 Models |
Category | Voltage - Rated AC 760V, 440V |
Manufacturer TDK | Current 120 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Inverters, Power Drive Systems |
Part Status Active | Approval Agency cUL, UL |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block, Threaded Post (M10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,96000 € | 473,96 € |
| 10 | 459,47000 € | 4.594,70 € |
| Unit Price without VAT: | 473,96000 € |
|---|---|
| Unit Price with VAT: | 573,49160 € |

