
B84111F0000G125 | |
|---|---|
DigiKey Part Number | 495-B84111F0000G125-ND |
Manufacturer | |
Manufacturer Product Number | B84111F0000G125 |
Description | LINE FILTER 250VAC/VDC 25A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 250V 250V 50/60Hz Single Stage Threaded Post (M5) |
Datasheet | Datasheet |
EDA/CAD Models | B84111F0000G125 Models |
Category | Current 25 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M5) |
Voltage - Rated DC 250V | Inductance 660µH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,53000 € | 47,53 € |
| 24 | 35,91000 € | 861,84 € |
| 48 | 34,80750 € | 1.670,76 € |
| Unit Price without VAT: | 47,53000 € |
|---|---|
| Unit Price with VAT: | 57,51130 € |

