
B82464A4683K000 | |
|---|---|
DigiKey Part Number | 495-2018-2-ND - Tape & Reel (TR) 495-2018-1-ND - Cut Tape (CT) 495-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4683K000 |
Description | FIXED IND 68UH 1.25A 200 MOHM |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4683K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Frequency - Self Resonant 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1045-680M | Bourns Inc. | 0 | SDR1045-680M-ND | 0,44073 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,72760 € | 18,19 € |
| 50 | 0,68600 € | 34,30 € |
| 100 | 0,64680 € | 64,68 € |
| 250 | 0,59836 € | 149,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51789 € | 388,42 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

