
B82422A1333K100 | |
|---|---|
DigiKey Part Number | 495-1702-2-ND - Tape & Reel (TR) 495-1702-1-ND - Cut Tape (CT) 495-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1333K100 |
Description | FIXED IND 33UH 105MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 105 mA 4.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1333K100 Models |
Category | DC Resistance (DCR) 4.5Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,22790 € | 22,79 € |
| 250 | 0,21092 € | 52,73 € |
| 500 | 0,19884 € | 99,42 € |
| 1.000 | 0,18748 € | 187,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17678 € | 353,56 € |
| 4.000 | 0,16669 € | 666,76 € |
| 6.000 | 0,16107 € | 966,42 € |
| 10.000 | 0,15426 € | 1.542,60 € |
| 14.000 | 0,14994 € | 2.099,16 € |
| 20.000 | 0,14549 € | 2.909,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |


