
B82145A1475J000 | |
|---|---|
DigiKey Part Number | 495-5634-2-ND - Tape & Reel (TR) 495-5634-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82145A1475J000 |
Description | FIXED IND 4.7MH 170MA 18 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 170 mA 18Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 18Ohm Max |
Series | Q @ Freq 60 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 500kHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.256" Dia x 0.472" L (6.50mm x 12.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBC9-472-181 | KEMET | 10 | 399-20830-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35560 € | 17,78 € |
| 100 | 0,33520 € | 33,52 € |
| 250 | 0,31008 € | 77,52 € |
| 500 | 0,29236 € | 146,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,24710 € | 308,88 € |
| 2.500 | 0,23300 € | 582,50 € |
| 3.750 | 0,22515 € | 844,31 € |
| 6.250 | 0,21563 € | 1.347,69 € |
| 8.750 | 0,20961 € | 1.834,09 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

