
B82141A1224J000 | |
|---|---|
DigiKey Part Number | 495-75954-2-ND - Tape & Reel (TR) 495-75954-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82141A1224J000 |
Description | FIXED IND 220UH 130MA 5.8 OHM TH |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 130 mA 5.8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82141A1224J000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.8Ohm Max |
Series | Q @ Freq 60 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 3.8MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.118" Dia x 0.268" L (3.00mm x 6.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33160 € | 8,29 € |
| 50 | 0,31260 € | 15,63 € |
| 100 | 0,29470 € | 29,47 € |
| 250 | 0,27264 € | 68,16 € |
| 500 | 0,25704 € | 128,52 € |
| 1.000 | 0,24237 € | 242,37 € |
| 2.500 | 0,22426 € | 560,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19318 € | 965,90 € |
| 10.000 | 0,18219 € | 1.821,90 € |
| 15.000 | 0,18167 € | 2.725,05 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

