B78108T1103K000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4.337
Unit Price: 0,21000 €
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 230 mA 1.7Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108T1103K000

DigiKey Part Number
495-5574-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B78108T1103K000
Description
FIXED IND 10UH 230MA 1.7 OHM TH
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 230 mA 1.7Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.7Ohm Max
Packaging
Tape & Reel (TR)
Q @ Freq
50 @ 7.96MHz
Part Status
Obsolete
Frequency - Self Resonant
60MHz
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B78108S1103K000TDK4.337495-B78108S1103K000CT-ND0,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes