22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72650M1140K072

DigiKey Part Number
495-B72650M1140K072TR-ND - Tape & Reel (TR)
495-B72650M1140K072CT-ND - Cut Tape (CT)
495-B72650M1140K072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72650M1140K072
Description
VARISTOR 22V 100A 3225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72650M1140K072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
100 A
Manufacturer
TDK
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1400 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
16 V
Grade
Automotive
Varistor Voltage (Min)
19.8 V
Qualification
AEC-Q200
Varistor Voltage (Typ)
22 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Max)
24.2 V
Package / Case
3225 (8063 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,57900 €5,79 €
250,52160 €13,04 €
1000,45850 €45,85 €
2500,42848 €107,12 €
5000,41036 €205,18 €
1.0000,39545 €395,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34341 €686,82 €
4.0000,33435 €1.337,40 €
6.0000,32981 €1.978,86 €
10.0000,32479 €3.247,90 €
14.0000,32185 €4.505,90 €
20.0000,31903 €6.380,60 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €