
B72590D0120H060 | |
|---|---|
DigiKey Part Number | 495-7490-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72590D0120H060 |
Description | VARISTOR 0402 |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590D0120H060 Models |
Category | Number of Circuits 1 |
Manufacturer TDK | Capacitance @ Frequency 4.5 pF @ 1 MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Maximum DC Volts 12 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Min) 20 V |

