1.1 kV 70 kA Varistor 1 Circuit Chassis Mount Encased Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72260B0681K001

DigiKey Part Number
495-76240-ND
Manufacturer
Manufacturer Product Number
B72260B0681K001
Description
VARISTOR 1.1KV 70KA ENCASED DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.1 kV 70 kA Varistor 1 Circuit Chassis Mount Encased Disc
Datasheet
 Datasheet
EDA/CAD Models
B72260B0681K001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.21 kV
Manufacturer
TDK
Current - Surge
70 kA
Series
Energy
1800J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3300 pF @ 1 kHz
Maximum AC Volts
680 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
895 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
990 V
Package / Case
Encased Disc
Varistor Voltage (Typ)
1.1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,27000 €73,27 €
1061,19200 €611,92 €
3057,66300 €1.729,89 €
10054,86210 €5.486,21 €
Manufacturers Standard Package
Unit Price without VAT:73,27000 €
Unit Price with VAT:88,65670 €