Parametric Equivalent

B72220S0400K551 | |
|---|---|
DigiKey Part Number | B72220S0400K551-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72220S0400K551 |
Description | VARISTOR 68V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer TDK | Current - Surge 2 kA |
Series | Energy 37J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6750 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72220S0400K101 | TDK | 6.769 | 495-4660-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40469 € | 809,38 € |
| Unit Price without VAT: | 0,40469 € |
|---|---|
| Unit Price with VAT: | 0,48967 € |


