
B72210S0461K351 | |
|---|---|
DigiKey Part Number | 495-77371-2-ND - Tape & Reel (TR) 495-77371-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0461K351 |
Description | VARISTOR 750V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 50J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28120 € | 7,03 € |
| 100 | 0,24460 € | 24,46 € |
| 250 | 0,22716 € | 56,79 € |
| 500 | 0,21664 € | 108,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17203 € | 172,03 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

