56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0350K211

DigiKey Part Number
495-76116-2-ND - Tape & Reel (TR)
495-76116-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0350K211
Description
VARISTOR 56V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
TDK
Current - Surge
250 A
Series
Energy
2.5J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1050 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50.4 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
56 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19700 €1,97 €
250,17560 €4,39 €
1000,15090 €15,09 €
2500,13928 €34,82 €
5000,13226 €66,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,11076 €166,14 €
3.0000,10695 €320,85 €
4.5000,10504 €472,68 €
7.5000,10293 €771,97 €
10.5000,10169 €1.067,75 €
15.0000,10051 €1.507,65 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €