
B66361G0450X127 | |
|---|---|
DigiKey Part Number | B66361G0450X127-ND |
Manufacturer | |
Manufacturer Product Number | B66361G0450X127 |
Description | FERRITE CORE ETD N27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.437" (11.10mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66361G0450X127 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.81 |
Manufacturer TDK | Effective Length (le) mm 78.6 |
Series | Effective Area (Ae) mm² 97.1 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 91.6 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 7630.0 |
Core Type ETD | Finish Uncoated |
Supplier Device Package ETD 34 x 17 x 11 | Height 0.689" (17.50mm) |
Material N27 | Length 1.339" (34.00mm) |
Gap Gapped | Width 0.437" (11.10mm) |
Initial Permeability (µi) 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,78775 € | 945,30 € |
| Unit Price without VAT: | 0,78775 € |
|---|---|
| Unit Price with VAT: | 0,95318 € |

