


B57864S0202J040 | |
|---|---|
DigiKey Part Number | B57864S0202J040-ND |
Manufacturer | |
Manufacturer Product Number | B57864S0202J040 |
Description | THERMISTOR NTC 2KOHM 3560K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57864S0202J040 Models |
Category | Operating Temperature -55°C ~ 155°C |
Manufacturer TDK | Power - Max 60 mW |
Packaging Bulk | Length - Lead Wire 1.71" (43.50mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 2k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead, Glass |
B25/100 3560K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92228 € | 922,28 € |
| Unit Price without VAT: | 0,92228 € |
|---|---|
| Unit Price with VAT: | 1,11596 € |

