



B57164K0101J052 | |
|---|---|
DigiKey Part Number | 495-B57164K0101J052CT-ND - Cut Tape (CT) 495-B57164K0101J052TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57164K0101J052 |
Description | THERMISTOR NTC 100OHM 3200K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0101J052 Models |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/100 3200K |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 450 mW |
Resistance in Ohms @ 25°C 100 | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,50640 € | 12,66 € |
| 50 | 0,48180 € | 24,09 € |
| 100 | 0,45990 € | 45,99 € |
| 500 | 0,41562 € | 207,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35641 € | 534,62 € |
| 3.000 | 0,34331 € | 1.029,93 € |
| 4.500 | 0,33617 € | 1.512,77 € |
| 7.500 | 0,32767 € | 2.457,53 € |
| 10.500 | 0,32236 € | 3.384,78 € |
| 15.000 | 0,31697 € | 4.754,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

