
B43712A5158M600 | |
|---|---|
DigiKey Part Number | 495-B43712A5158M600-ND |
Manufacturer | |
Manufacturer Product Number | B43712A5158M600 |
Description | SCREW TERMINALS 1500UF 450V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 80mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.26 A @ 100 Hz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 20,71000 € | 1.491,12 € |
| Unit Price without VAT: | 20,71000 € |
|---|---|
| Unit Price with VAT: | 25,05910 € |

