
B32344E4121A580 | |
|---|---|
DigiKey Part Number | 495-B32344E4121A580-ND |
Manufacturer | |
Manufacturer Product Number | B32344E4121A580 |
Description | PHICAP 480V 50/60HZ 10.4/12.5KVA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 µF Film Capacitor 480V Polypropylene (PP) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32344E4121A580 Models |
Category | Voltage Rating - AC 480V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 55°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case |
Capacitance | Termination Screw Terminals |
Tolerance -5%, +10% | Applications 3 Phase, Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 52,63750 € | 210,55 € |
| Unit Price without VAT: | 52,63750 € |
|---|---|
| Unit Price with VAT: | 63,69138 € |

