3300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43742A6338M000

DigiKey Part Number
495-B43742A6338M000-ND
Manufacturer
Manufacturer Product Number
B43742A6338M000
Description
CAP ALUM 3300UF 20% 500V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
11.5 A @ 100 Hz
Part Status
Active
Impedance
36 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.028" Dia (76.90mm)
Voltage - Rated
500 V
Height - Seated (Max)
5.185" (131.70mm)
ESR (Equivalent Series Resistance)
24mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,97000 €113,97 €
1695,14750 €1.522,36 €
Manufacturers Standard Package
Unit Price without VAT:113,97000 €
Unit Price with VAT:137,90370 €