Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43547A5397M000 | |
|---|---|
DigiKey Part Number | B43547A5397M000-ND |
Manufacturer | |
Manufacturer Product Number | B43547A5397M000 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.45 A @ 100 Hz |
Part Status Active | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 190mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43254A5397M000 | TDK | 0 | B43254A5397M000-ND | 7,33653 € | Parametric Equivalent |
| B43548A5397M067 | TDK | 600 | 495-B43548A5397M067-ND | 10,49000 € | Parametric Equivalent |
| B43642A6397M060 | TDK | 0 | 495-B43642A6397M060-ND | 6,10725 € | Parametric Equivalent |
| B43644A5397M067 | TDK | 0 | 495-B43644A5397M067-ND | 6,23106 € | Parametric Equivalent |
| 450HXG390MEFC30X50 | Rubycon | 0 | 450HXG390MEFC30X50-ND | 2,75580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 6,85353 € | 2.193,13 € |
| Unit Price without VAT: | 6,85353 € |
|---|---|
| Unit Price with VAT: | 8,29277 € |











